Panasonic Grey Tactile Switch Push Plate, 5 mm, SPST 50mA 12 V dc, Through Hole

Bulk discount available
View bulk pricing options

Subtotal 125 units (supplied on a continuous strip)*

£27.50

(exc. VAT)

£32.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 425 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
125 - 495£0.22
500 - 995£0.21
1000 - 2495£0.202
2500 +£0.196

*price indicative

Packaging Options:
RS Stock No.:
756-1568P
Mfr. Part No.:
EVQPE405Q
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Tactile Switch

Contact Configuration

SPST

Terminal Type

Solder

Switch Operation

Momentary

Actuator Colour

Grey

Actuator Length

5mm

Length

6mm

Width

3.5mm

Illuminated

No

Minimum Operating Temperature

85°C

Contact DC Voltage

12V dc

Mount Type

Through Hole

Actuator Style

Push Plate

Maximum Operating Temperature

-30°C

Switch Contact Current

50mA

Series

EVQPE

Standards/Approvals

RoHS

Height

5mm

Operating Force

1N

Mechanical Life

50000Cycles

COO (Country of Origin):
JP

Panasonic THT Tact Switches - EVQ Series


Panasonic Light Touch switches, commonly referred as Tactile or Tact switches, are momentary snap action switches to be used with small currents (rated at 20mA 15Vdc). These Tact Switches provide a unique sharp, clear and assuring click operating feel, have low contact resistance, small bouncing noise, high contact

reliability and come in a wide selection of operating forces.

This THT range of Tactile Switches have features that include options such as small form factor, side operated versions, low and long travel (stroke), as well as straight and snap-in terminal mounting options.

Assuring click feel

Various push plate colours

Wide range of operating forces

Low contact resistance

Long life

Single pole with normally open contacts

Tactile


Note

Stock number 756-1552 (EVQPBG05R) is fitted with a ground terminal.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy