Panasonic Lever Tactile Switch, SPST 100 mA @ 14 V dc Through Hole
- RS Stock No.:
- 756-1391P
- Mfr. Part No.:
- ESE20D321
- Brand:
- Panasonic
Subtotal 2 units (supplied in a bag)*
£1.09
(exc. VAT)
£1.308
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 2 + | £0.545 |
*price indicative
- RS Stock No.:
- 756-1391P
- Mfr. Part No.:
- ESE20D321
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| Switch Operation | Momentary | |
| Actuator Type | Lever | |
| Length | 8.9mm | |
| Width | 5.7mm | |
| Dimensions | 8.9 x 5.7mm | |
| Mounting Type | Through Hole | |
| Contact Current Rating | 100 mA @ 14 V dc | |
| Maximum Operating Temperature | +80°C | |
| Operating Temperature Range | -30 → +80°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
Switch Operation Momentary | ||
Actuator Type Lever | ||
Length 8.9mm | ||
Width 5.7mm | ||
Dimensions 8.9 x 5.7mm | ||
Mounting Type Through Hole | ||
Contact Current Rating 100 mA @ 14 V dc | ||
Maximum Operating Temperature +80°C | ||
Operating Temperature Range -30 → +80°C | ||
Minimum Operating Temperature -30°C | ||
