Lever Tactile Switch, SPST 100 mA @ 14 V dc Through Hole

Bulk discount available

Subtotal (1 pack of 2 units)*

£2.04

(exc. VAT)

£2.44

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
2 - 98£1.02£2.04
100 - 198£0.795£1.59
200 - 498£0.76£1.52
500 - 998£0.73£1.46
1000 +£0.69£1.38

*price indicative

Packaging Options:
RS Stock No.:
756-1375
Mfr. Part No.:
ESE20C323
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Contact Configuration

SPST

Terminal Type

Solder

Switch Operation

Momentary

Actuator Type

Lever

Length

8.9mm

Width

5.7mm

Dimensions

8.9 x 5.7mm

Mounting Type

Through Hole

Contact Current Rating

100 mA @ 14 V dc

Operating Temperature Range

-30 → +80°C

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

COO (Country of Origin):
CN