TE Connectivity White Tactile Switch Button, 1.5 mm, SPST 50mA 24 V dc, Through Hole
- RS Stock No.:
- 718-2424
- Mfr. Part No.:
- 1825965-1
- Brand:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 718-2424
- Mfr. Part No.:
- 1825965-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Solder | |
| Switch Operation | Momentary | |
| Actuator Colour | White | |
| Length | 6mm | |
| Actuator Length | 1.5mm | |
| Width | 3.5mm | |
| Illuminated | No | |
| Contact DC Voltage | 24V dc | |
| Actuator Style | Button | |
| Actuator Orientation | Top | |
| Minimum Operating Temperature | 85°C | |
| Mount Type | Through Hole | |
| Switch Contact Current | 50mA | |
| Switch Configuration | SPST | |
| Maximum Operating Temperature | -35°C | |
| Series | FSM | |
| Standards/Approvals | EU RoHS, EU REACH, EU ELV, China RoHS 2 | |
| Height | 5mm | |
| Operating Force | 1.28N | |
| Mechanical Life | 20000Cycles | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type Solder | ||
Switch Operation Momentary | ||
Actuator Colour White | ||
Length 6mm | ||
Actuator Length 1.5mm | ||
Width 3.5mm | ||
Illuminated No | ||
Contact DC Voltage 24V dc | ||
Actuator Style Button | ||
Actuator Orientation Top | ||
Minimum Operating Temperature 85°C | ||
Mount Type Through Hole | ||
Switch Contact Current 50mA | ||
Switch Configuration SPST | ||
Maximum Operating Temperature -35°C | ||
Series FSM | ||
Standards/Approvals EU RoHS, EU REACH, EU ELV, China RoHS 2 | ||
Height 5mm | ||
Operating Force 1.28N | ||
Mechanical Life 20000Cycles | ||
TE Connectivity FSM Series Tactile Switches
TE Connectivity brings you a range of professional and brilliant tactile switches. The FSM series of tactile switches are housed in a strong 'Nylon 66' material and feature a moving contact of copper alloy-silver. These tactile switches are great use for mounting on your PCB to close a circuit. The small tactile switches come in THT & SMT mounting styles and excellent quality.
Features and benefits:
• Up to 1 Million operations
• Actuation force of 1.6N to 2.5N
• Small PCB footprint
• Low profile
• 0.25 Actuation travel
Applications:
• Keyboards
• Keypads
• Telephones
• Radios
• General consumer electronics
• Closing the circuit on a PCV
Tactile
Related links
- TE Connectivity Button 24 V dc
- TE Connectivity Button 24 V dc, Surface Mount
- TE Connectivity Button 50mA 24 V dc
- TE Connectivity Blue Button Tactile Switch, SPST 50 mA @ 24 V dc 3.25mm
- TE Connectivity Black Tactile Switch Button SPST 50 mA 24 V dc, Surface
- TE Connectivity Grey Tactile Switch Button SPST 50 mA 24 V dc, Surface
- TE Connectivity Black Tactile Switch Button SPST 50 mA 24 V dc, Surface
- TE Connectivity Button 115 V dc
