Omron IP67 Blue Tactile Switch Tactile, 2.6 mm, SPST 50mA 24 V dc, Through Hole
- RS Stock No.:
- 707-5644
- Mfr. Part No.:
- B3SL-1022P
- Brand:
- Omron
Bulk discount available
Subtotal (1 pack of 5 units)*
£1.60
(exc. VAT)
£1.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 425 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | £0.32 | £1.60 |
| 125 - 495 | £0.23 | £1.15 |
| 500 - 1245 | £0.212 | £1.06 |
| 1250 - 2495 | £0.188 | £0.94 |
| 2500 + | £0.162 | £0.81 |
*price indicative
- RS Stock No.:
- 707-5644
- Mfr. Part No.:
- B3SL-1022P
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | Surface Mount | |
| Switch Operation | Momentary | |
| Actuator Colour | Blue | |
| Length | 6mm | |
| Actuator Length | 2.6mm | |
| Width | 6mm | |
| Illuminated | No | |
| Mount Type | Through Hole | |
| Contact DC Voltage | 24V dc | |
| Actuator Style | Tactile | |
| Minimum Operating Temperature | 90°C | |
| Switch Contact Current | 50mA | |
| Maximum Operating Temperature | -25°C | |
| Series | B3SL | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Operating Force | 1.96N | |
| Height | 5.1mm | |
| Mechanical Life | 100000Operations | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type Surface Mount | ||
Switch Operation Momentary | ||
Actuator Colour Blue | ||
Length 6mm | ||
Actuator Length 2.6mm | ||
Width 6mm | ||
Illuminated No | ||
Mount Type Through Hole | ||
Contact DC Voltage 24V dc | ||
Actuator Style Tactile | ||
Minimum Operating Temperature 90°C | ||
Switch Contact Current 50mA | ||
Maximum Operating Temperature -25°C | ||
Series B3SL | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
Operating Force 1.96N | ||
Height 5.1mm | ||
Mechanical Life 100000Operations | ||
Surface Mounting, Middle Stroke Tactile Switch - B3SL Series
6 mm x 6 mm middle stroke switch
Crisp clicking action
Rubber plunger
Tactile
Related links
- Omron Tactile 24 V dc
- Omron Plunger 24 V dc
- Omron IP67 Green Tactile Switch Tactile SPST 50 mA 24 V dc, Through Hole
- Omron Tactile Switch Button SPST 50 mA 24 V dc, Through Hole
- Omron Tactile Switch Plunger SPST 50 mA Through Hole
- Omron IP00 Ivory Tactile Switch Plunger Through Hole
- Omron Button 24 V dc
- Omron Cap, SPST-NO 24 V dc
