Panasonic Natural Tactile Switch, SPST 50 mA @ 12 V ac 5mm

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
392-1950
Mfr. Part No.:
EVQP1D05M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Contact Configuration

SPST

Terminal Type

J Bend

Switch Operation

Momentary

Actuator Length

5mm

Actuator Colour

Natural

Actuator Type

Tactile

Dimensions

6.1 x 6 x 5mm

Contact Current Rating

50 mA @ 12 V ac

Height

5mm

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85°C

Minimum Operating Temperature

-40°C

RoHS Status: Not Applicable