Panasonic Black Tactile Switch Tactile, 5 mm, SPST 50mA 12 V dc, Surface

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
392-1938
Mfr. Part No.:
EVQPVF05K
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Tactile Switch

Contact Configuration

SPST

Terminal Type

Terminal

Switch Operation

Momentary

Actuator Colour

Black

Length

6mm

Actuator Length

5mm

Width

6.1mm

Illuminated

No

Actuator Orientation

Straight

Minimum Operating Temperature

85°C

Actuator Style

Tactile

Contact DC Voltage

12V dc

Mount Type

Surface

Switch Configuration

Off-Mom

Switch Contact Current

50mA

Maximum Operating Temperature

-30°C

Standards/Approvals

RoHS

Series

EVQP

Operating Force

2.5N

Height

5mm

Mechanical Life

100000Cycles

RoHS Status: Exempt

Tact Switch, EVQPV Series


Wider knob (Ø 4.6 mm), improved operability

Use of metal contacts gives improved contact stability

Forged round terminals give improved operability

Tactile


Related links