Panasonic Black Tactile Switch Tactile, 1.65 mm, SPST 50 mA 12 V dc, Surface
- RS Stock No.:
- 392-1607
- Mfr. Part No.:
- EVQPUJ02K
- Brand:
- Panasonic
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 392-1607
- Mfr. Part No.:
- EVQPUJ02K
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Gull Wing | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Length | 4.7mm | |
| Actuator Length | 1.65mm | |
| Illuminated | No | |
| Actuator Style | Tactile | |
| Actuator Orientation | Straight | |
| Minimum Operating Temperature | -20°C | |
| Contact DC Voltage | 12V dc | |
| Mount Type | Surface | |
| Switch Configuration | Off-Mom | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Series | EVQPU | |
| Operating Force | 1.6N | |
| Height | 1.65mm | |
| Mechanical Life | 100000Cycles | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type Gull Wing | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Length 4.7mm | ||
Actuator Length 1.65mm | ||
Illuminated No | ||
Actuator Style Tactile | ||
Actuator Orientation Straight | ||
Minimum Operating Temperature -20°C | ||
Contact DC Voltage 12V dc | ||
Mount Type Surface | ||
Switch Configuration Off-Mom | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Series EVQPU | ||
Operating Force 1.6N | ||
Height 1.65mm | ||
Mechanical Life 100000Cycles | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP

Tact Switch, EVQPU Series
Ultra-compact movable contact (Ø 3 mm)
Gives long service life and improved tactile response.
Sealed structure delivers high contact reliability
Tactile
Related links
- Panasonic Black Tactile Switch Push Plate SPST 50 mA 12 V dc, Surface
- Panasonic Black Tactile Switch Push Plate Surface
- Panasonic Black 1.7 mm Surface
- Panasonic Black Tactile Switch, SPST 50 mA @ 12 V ac 5mm
- Panasonic Black Tactile Switch, SPST 50 mA @ 12 V ac 1.65mm
- Panasonic Black SPST 50 mA 12 V dc, Surface
- Panasonic Black 1.7 mm Surface
- Wurth Elektronik Black Tactile Switch Tactile SPST 50 mA 12 V dc, Surface
