TE Connectivity Black Top Tactile Switch, SPST 50 mA Surface Mount

Bulk discount available

Subtotal (1 box of 2500 units)*

£450.00

(exc. VAT)

£550.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,997,500 unit(s) shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
2500 - 2500£0.18£450.00
5000 - 7500£0.174£435.00
10000 +£0.165£412.50

*price indicative

RS Stock No.:
239-5637
Mfr. Part No.:
MCSLPT4644B4TR
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

SPST

Terminal Type

J Bend

Switch Operation

(On)-Off

Actuator Colour

Black

Actuator Type

Top

Mounting Type

Surface Mount

Contact Current Rating

50 mA

COO (Country of Origin):
CN
The TE Connectivity's tactile switches are on/off actuator components which work as basic electronic switches that must be physically touched or pressed down to close a circuit and deliver a signal. Tactile switches typically only register an input while manually pressed by the user, and return to a default ’off’ position on release. Often shortened to tact switches, these simple and common switch types are often used as components in PCB-based (printed circuit board) systems, computer keyboards, keypads or number pads, instrument panels, and many other interface control applications.

EU RoHS compliant
EU ELV compliant
EU REACH Regulation (EC) compliant

Related links