Panasonic White Tactile Switch Push Plate, 3.8 mm, SPST 20 mA 15 V dc, Surface

Subtotal (1 reel of 2000 units)*

£424.00

(exc. VAT)

£508.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£0.212£424.00

*price indicative

RS Stock No.:
238-3758
Mfr. Part No.:
EVQQ2H02W
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Contact Configuration

SPST

Product Type

Tactile Switch

Terminal Type

J Bend

Switch Operation

Push-On

Actuator Colour

White

Actuator Length

3.8mm

Illuminated

No

Actuator Style

Push Plate

Contact DC Voltage

15V dc

Mount Type

Surface

Maximum Operating Temperature

70°C

Series

EVQQ

Standards/Approvals

No

Height

2.5mm

The Panasonic square thin type SMD light touch switch has external dimensions 6.5 mm x 6.0 mm and height 1.8 mm. It has with or without ground terminal, height, operating force and overstroke travel. The operating switches for other electronic equipment, PC mouse, car audio system.

Travel type short push travel or overstroke travel

Type snap action/push-on type SPST

Electrical rating 10 μA 2 V DC to 20 mA 15 V DC (Resistive load)

Operating temperature between –40 °C to +85 °C

Related links