Panasonic White Tactile Switch Push Plate, 3.8 mm, SPST 20 mA, Surface
- RS Stock No.:
- 238-3755
- Mfr. Part No.:
- EVQQ2B01W
- Brand:
- Panasonic
Subtotal (1 tape of 10 units)*
£1.51
(exc. VAT)
£1.81
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 3,420 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 + | £0.151 | £1.51 |
*price indicative
- RS Stock No.:
- 238-3755
- Mfr. Part No.:
- EVQQ2B01W
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | J Bend | |
| Switch Operation | Push-On | |
| Actuator Colour | White | |
| Actuator Length | 3.8mm | |
| Illuminated | No | |
| Actuator Orientation | Straight | |
| Actuator Style | Push Plate | |
| Mount Type | Surface | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Operating Force | 0.5N | |
| Mechanical Life | 2000000Cycles | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type J Bend | ||
Switch Operation Push-On | ||
Actuator Colour White | ||
Actuator Length 3.8mm | ||
Illuminated No | ||
Actuator Orientation Straight | ||
Actuator Style Push Plate | ||
Mount Type Surface | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Operating Force 0.5N | ||
Mechanical Life 2000000Cycles | ||
- COO (Country of Origin):
- MY
The Panasonic square thin type SMD light touch switch has external dimensions 6.5 mm x 6.0 mm and height 1.8 mm. It has with or without ground terminal, height, operating force and overstroke travel. The operating switches for other electronic equipment, PC mouse, car audio system.
Travel type short push travel or overstroke travel
Type snap action/push-on type SPST
Electrical rating 10 μA 2 V DC to 20 mA 15 V DC (Resistive load)
Operating temperature between –40 °C to +85 °C
Related links
- Panasonic White Tactile Switch Push Plate SPST 20 mA, Surface
- Panasonic White Tactile Switch Push Plate SPST 20 mA 15 V dc, Surface
- Panasonic White Tactile Switch Push Plate SPST 20 mA, Surface
- Panasonic White Tactile Switch Push Plate SPST 20 mA, Surface
- Panasonic White Tactile Switch Push Plate SPST 20 mA 15 V dc, Surface
- Panasonic White Tactile Switch Push Plate SPST 20 mA 15 V dc, Surface
- Panasonic White Tactile Switch Push Plate SPST 20 mA 15 V dc, Surface
- Panasonic White Tactile Switch Push Plate Surface
