Panasonic Silver Tactile Switch Push Plate, 3.4 mm, SPST 20 mA, Surface

Bulk discount available

Subtotal 100 units (supplied on a continuous strip)*

£26.00

(exc. VAT)

£31.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
100 - 490£0.26
500 - 990£0.197
1000 - 1990£0.179
2000 +£0.158

*price indicative

Packaging Options:
RS Stock No.:
238-3748P
Mfr. Part No.:
EVQPT9A15
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Tactile Switch

Contact Configuration

SPST

Terminal Type

J Bend

Switch Operation

Push-On

Actuator Colour

Silver

Actuator Length

3.4mm

Illuminated

No

Actuator Style

Push Plate

Actuator Orientation

Straight

Mount Type

Surface

Maximum Operating Temperature

70°C

Standards/Approvals

No

Operating Force

1.6N

Mechanical Life

2000000Cycles

The Panasonic 4.9 mm square SMD tactile switch operation switch for portable electronic equipment. The operation switches for car audio systems.

Type snap action / push-on type SPST

Electrical rating 10 μA 2 V DC to 20 mA 15 V DC ( Resistive load )

Operating temperature between -20℃ to +70℃

Related links