Panasonic Silver Push Plate Tactile Switch, SPST 20 mA Surface Mount
- RS Stock No.:
- 238-3747
- Mfr. Part No.:
- EVQPT9A15
- Brand:
- Panasonic
Subtotal (1 reel of 5000 units)*
£1,450.00
(exc. VAT)
£1,750.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,995,000 unit(s) shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
5000 + | £0.29 | £1,450.00 |
*price indicative
- RS Stock No.:
- 238-3747
- Mfr. Part No.:
- EVQPT9A15
- Brand:
- Panasonic
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
---|---|---|
Brand | Panasonic | |
Contact Configuration | SPST | |
Terminal Type | J Bend | |
Switch Operation | Push-On | |
Actuator Colour | Silver | |
Actuator Type | Push Plate | |
Mounting Type | Surface Mount | |
Contact Current Rating | 20 mA | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Contact Configuration SPST | ||
Terminal Type J Bend | ||
Switch Operation Push-On | ||
Actuator Colour Silver | ||
Actuator Type Push Plate | ||
Mounting Type Surface Mount | ||
Contact Current Rating 20 mA | ||
- COO (Country of Origin):
- MY
The Panasonic 4.9 mm square SMD tactile switch operation switch for portable electronic equipment. The operation switches for car audio systems.
Type snap action / push-on type SPST
Electrical rating 10 μA 2 V DC to 20 mA 15 V DC ( Resistive load )
Operating temperature between -20℃ to +70℃
Electrical rating 10 μA 2 V DC to 20 mA 15 V DC ( Resistive load )
Operating temperature between -20℃ to +70℃
Related links
- Panasonic Silver Push Plate Tactile Switch, SPST 20 mA Surface Mount
- Panasonic White Push Plate Tactile Switch, SPST 20 mA Surface Mount
- Panasonic Grey Push Plate Tactile Switch, SPST 20 mA Surface Mount
- Panasonic IP67 Black Push Plate Tactile Switch, SPST 20 mA Surface Mount
- Panasonic Black SPST 20 mA Surface Mount
- RS PRO Power Cord, 2m
- DeWALT DCV100 18V Leaf Blower
- RS PRO 5L PP Narrow Neck Carboy Bottle