Panasonic Black, Grey Push Plate Tactile Switch, SPST 50 mA Surface Mount

Subtotal (1 reel of 5000 units)*

£640.00

(exc. VAT)

£770.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +£0.128£640.00

*price indicative

RS Stock No.:
238-3737
Mfr. Part No.:
EVQP7K01P
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Contact Configuration

SPST

Terminal Type

Straight

Switch Operation

Push-On

Actuator Colour

Black, Grey

Actuator Type

Push Plate

Mounting Type

Surface Mount

Contact Current Rating

50 mA

COO (Country of Origin):
CN
The Panasonic 3.5 mm x 2.9mm side-operational SMD tactile switch has wide range of terminal type L-shape, J-bent, straight. It has push plate strength enhanced type. The operation switches for portable electronic equipment.

Type snap action / push-on type SPST
Electrical rating 10 μA 2 V DC to 50 mA 12 V DC ( Resistive load )
Mechanical operating force 1.6 N, 2.2 N
Operating temperature between -20℃ to +70℃

Related links