Panasonic Black, Grey Tactile Switch Push Plate, SPST 50 mA 12 V dc, Surface

Currently unavailable
Sorry, we don't know when this will be back in stock.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (Supplied on a Reel)

£0.162

(exc. VAT)

£0.194

(inc. VAT)

RS Stock No.:
238-3735
Mfr. Part No.:
EVQP7J01P
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Contact Configuration

SPST

Product Type

Tactile Switch

Terminal Type

Straight

Switch Operation

Push-On

Actuator Colour

Black, Grey

Actuator Style

Push Plate

Contact DC Voltage

12V dc

Actuator Orientation

Straight

Mount Type

Surface

Series

EVQP

Standards/Approvals

No

Height

1.35mm

Operating Force

1.6N

Mechanical Life

100000Cycles

COO (Country of Origin):
CN
The Panasonic 3.5 mm x 2.9mm side-operational SMD tactile switch has wide range of Terminal type L-shape, J-bent, straight. It has push plate strength enhanced type. The operation switches for portable electronic equipment.

Type snap action / push-on type SPST

Electrical rating 10 μA 2 V DC to 50 mA 12 V DC ( Resistive load )

Mechanical operating force 1.6 N, 2.2 N

Operating temperature between -20℃ to +70℃

Related links