Panasonic Black, Grey Tactile Switch Push Plate, 1.7 mm, SPST 50 mA 12 V dc, Surface

Bulk discount available

Subtotal (1 tape of 10 units)*

£1.90

(exc. VAT)

£2.30

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tape*
10 - 90£0.19£1.90
100 - 190£0.172£1.72
200 - 490£0.148£1.48
500 - 990£0.134£1.34
1000 +£0.118£1.18

*price indicative

Packaging Options:
RS Stock No.:
238-3732
Mfr. Part No.:
EVQP7C01P
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Tactile Switch

Contact Configuration

SPST

Terminal Type

Straight

Switch Operation

Push-On

Actuator Colour

Black, Grey

Actuator Length

1.7mm

Illuminated

No

Mount Type

Surface

Actuator Style

Push Plate

Contact DC Voltage

12V dc

Maximum Operating Temperature

70°C

Standards/Approvals

No

Series

EVQP

Height

1.35mm

The Panasonic 3.5 mm x 2.9mm side-operational SMD tactile switch has wide range of Terminal type L-shape, J-bent, straight. It has push plate strength enhanced type. The operation switches for portable electronic equipment.

Type snap action / push-on type SPST

Electrical rating 10 μA 2 V DC to 50 mA 12 V DC ( Resistive load )

Mechanical operating force 1.6 N, 2.2 N

Operating temperature between -20℃ to +70℃

Related links