Panasonic Black, Grey Push Plate Tactile Switch, SPST 50 mA Surface Mount
- RS Stock No.:
- 238-3730
- Mfr. Part No.:
- EVQP7B01P
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 tape of 10 units)*
£2.17
(exc. VAT)
£2.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 5,000 unit(s) shipping from 22 December 2025
- Plus 999,994,990 unit(s) shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
---|---|---|
10 - 90 | £0.217 | £2.17 |
100 - 190 | £0.197 | £1.97 |
200 - 490 | £0.169 | £1.69 |
500 - 990 | £0.153 | £1.53 |
1000 + | £0.135 | £1.35 |
*price indicative
- RS Stock No.:
- 238-3730
- Mfr. Part No.:
- EVQP7B01P
- Brand:
- Panasonic
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
---|---|---|
Brand | Panasonic | |
Contact Configuration | SPST | |
Terminal Type | Straight | |
Switch Operation | Push-On | |
Actuator Colour | Black, Grey | |
Actuator Type | Push Plate | |
Mounting Type | Surface Mount | |
Contact Current Rating | 50 mA | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Contact Configuration SPST | ||
Terminal Type Straight | ||
Switch Operation Push-On | ||
Actuator Colour Black, Grey | ||
Actuator Type Push Plate | ||
Mounting Type Surface Mount | ||
Contact Current Rating 50 mA | ||
- COO (Country of Origin):
- CN
The Panasonic 3.5 mm x 2.9mm side-operational SMD tactile switch has wide range of terminal type L-shape, J-bent, straight. It has push plate strength enhanced type. The operation switches for portable electronic equipment.
Type snap action / push-on type SPST
Electrical rating 10 μA 2 V DC to 50 mA 12 V DC ( Resistive load )
Mechanical operating force 1.6 N, 2.2 N
Operating temperature between -20℃ to +70℃
Electrical rating 10 μA 2 V DC to 50 mA 12 V DC ( Resistive load )
Mechanical operating force 1.6 N, 2.2 N
Operating temperature between -20℃ to +70℃
Related links
- Panasonic Black SPST 50 mA Surface Mount
- Panasonic Black SPST 20 mA Surface Mount
- Panasonic Black SPST 20 mA Edge Mount
- Panasonic Black Push Plate Tactile Switch, SPST 50 mA Surface Mount
- Panasonic Grey Push Plate Tactile Switch, SPST 50 mA @ 12 V dc 5mm
- Panasonic Grey Push Plate Tactile Switch, SPST 50 mA @ 12 V dc 4.3mm
- Panasonic Black Push Plate Tactile Switch, SPST 50 mA @ 12 V dc 1.35mm
- Panasonic Grey Push Plate Tactile Switch, SPST 20 mA Surface Mount