Panasonic Black Push Plate Tactile Switch, SPST 20 mA 2.5mm Surface Mount
- RS Stock No.:
- 236-5044P
- Mfr. Part No.:
- EVPBT7A4A000
- Brand:
- Panasonic
Bulk discount available
Subtotal 100 units (supplied on a continuous strip)*
£25.00
(exc. VAT)
£30.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,990 unit(s) shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
100 - 490 | £0.25 |
500 - 990 | £0.22 |
1000 + | £0.192 |
*price indicative
- RS Stock No.:
- 236-5044P
- Mfr. Part No.:
- EVPBT7A4A000
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Contact Configuration | SPST | |
Terminal Type | Straight | |
Switch Operation | Push-On | |
Actuator Length | 2.5mm | |
Actuator Colour | Black | |
Actuator Type | Push Plate | |
Mounting Type | Surface Mount | |
Contact Current Rating | 20 mA | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Contact Configuration SPST | ||
Terminal Type Straight | ||
Switch Operation Push-On | ||
Actuator Length 2.5mm | ||
Actuator Colour Black | ||
Actuator Type Push Plate | ||
Mounting Type Surface Mount | ||
Contact Current Rating 20 mA | ||
- COO (Country of Origin):
- MY
The Panasonic EVPBT series square thin type surface mount tactile switch is versatile and can be used in almost any user interface application. The tactile switch have short push travel and dielectric withstanding voltage 250 V AC for 1 minute.
Operating life 100,000 cycles
Overstroke travel
Operating switches for other electronic equipment
Overstroke travel
Operating switches for other electronic equipment
Related links
- Panasonic Black Push Plate Tactile Switch, SPST 20 mA 2.5mm Surface Mount
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- DeWALT DCV100 18V Leaf Blower
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer