Omron IP40 Black Tactile Switch Plunger, SPST 50 mA 12 V dc, Surface
- RS Stock No.:
- 233-4110
- Mfr. Part No.:
- B3U-3000P-B
- Brand:
- Omron
Subtotal (1 tape of 4000 units)*
£2,236.00
(exc. VAT)
£2,684.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 4000 + | £0.559 | £2,236.00 |
*price indicative
- RS Stock No.:
- 233-4110
- Mfr. Part No.:
- B3U-3000P-B
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | Surface Mount | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Length | 3mm | |
| Illuminated | No | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Plunger | |
| Mount Type | Surface | |
| Contact DC Voltage | 12V dc | |
| Maximum Operating Temperature | 70°C | |
| IP Rating | IP40 | |
| Standards/Approvals | RoHS | |
| Series | B3U 3000 | |
| Operating Force | 1.59N | |
| Height | 1.2mm | |
| Mechanical Life | 100000Operations | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type Surface Mount | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Length 3mm | ||
Illuminated No | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Plunger | ||
Mount Type Surface | ||
Contact DC Voltage 12V dc | ||
Maximum Operating Temperature 70°C | ||
IP Rating IP40 | ||
Standards/Approvals RoHS | ||
Series B3U 3000 | ||
Operating Force 1.59N | ||
Height 1.2mm | ||
Mechanical Life 100000Operations | ||
The Omron B3U series ultra-small surface-mounting tactile switches with high contact reliability has plunger colour black. This switch is ideal for high-density mounting.
Degree of protection IP40
Ambient operating temperature from -25°C to +70°C
RoHS compliant
Related links
- Omron IP40 Black Tactile Switch Plunger Surface
- Omron IP40 Black Tactile Switch Plunger SPST 50 mA 12 V dc, Surface
- Omron IP40 Black Tactile Switch SPST 50 mA, Surface Mount
- Omron IP40 Black Tactile Switch Button SPST 50 mA 12 V dc, Surface
- Omron IP40 Black Tactile Switch Tactile SPST 50 mA 24 V dc, PCB
- C & K IP40 Black Tactile Switch Button SPST 50 mA 12 V dc, Surface
- Schurter IP40 Black Tactile Switch Button SPST 50 mA 42 V dc, Surface
- C & K IP40 Black Tactile Switch Button SPST 50 mA 12 V dc, Surface
