Panasonic White Tactile Switch, 0.2 mm, SPST, Surface Mount
- RS Stock No.:
- 178-9277
- Mfr. Part No.:
- EVQQ2U01W
- Brand:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-9277
- Mfr. Part No.:
- EVQQ2U01W
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | J Bend | |
| Switch Operation | Momentary | |
| Actuator Colour | White | |
| Actuator Length | 0.2mm | |
| Length | 6.5mm | |
| Width | 1.8mm | |
| Minimum Operating Temperature | -40°C | |
| Mount Type | Surface Mount | |
| Maximum Operating Temperature | 85°C | |
| Operating Force | 2.6N | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type J Bend | ||
Switch Operation Momentary | ||
Actuator Colour White | ||
Actuator Length 0.2mm | ||
Length 6.5mm | ||
Width 1.8mm | ||
Minimum Operating Temperature -40°C | ||
Mount Type Surface Mount | ||
Maximum Operating Temperature 85°C | ||
Operating Force 2.6N | ||
- COO (Country of Origin):
- MY
Features
External dimensions : 6.5 mmx6.0mm,Height1.8mm
(Excluding the push plate)
With or without ground terminal, height, operating force
Overstroke travel
Recommended Applications
Operating switches for other electronic equipment
Operation switches for PC mouse
Car audio systems
Game
