Panasonic White Tactile Switch Push Plate, 0.7 mm, SPST 15 V dc, Surface

Subtotal (1 pack of 20 units)*

£4.58

(exc. VAT)

£5.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,640 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +£0.229£4.58

*price indicative

RS Stock No.:
178-9274
Mfr. Part No.:
EVQQ2Y02W
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Tactile Switch

Contact Configuration

SPST

Terminal Type

J Bend

Switch Operation

Momentary

Actuator Colour

White

Actuator Length

0.7mm

Length

6.5mm

Width

1.8mm

Illuminated

No

Minimum Operating Temperature

85°C

Actuator Style

Push Plate

Contact DC Voltage

15V dc

Mount Type

Surface

Maximum Operating Temperature

-40°C

Standards/Approvals

RoHS

Series

EVQQ2

Operating Force

3.5N

Height

2.5mm

Mechanical Life

100000Cycles

Features

External dimensions : 6.5 mmx6.0mm,Height1.8mm

(Excluding the push plate)

With or without ground terminal, height, operating force

Overstroke travel

Recommended Applications

Operating switches for other electronic equipment

Operation switches for PC mouse

Car audio systems

Game

Related links