Panasonic White Push Plate Tactile Switch, SPST 10 μA → 20 mA 0.2mm Surface Mount

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 20)

£0.222

(exc. VAT)

£0.266

(inc. VAT)

RS Stock No.:
178-9024
Mfr. Part No.:
EVQQ2U01W
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Contact Configuration

SPST

Terminal Type

J Bend

Switch Operation

Momentary

Actuator Length

0.2mm

Actuator Colour

White

Actuator Type

Push Plate

Length

6.5mm

Width

1.8mm

Dimensions

6.5 x 1.8mm

Mounting Type

Surface Mount

Contact Current Rating

10 μA → 20 mA

Voltage Rating

2 → 15V dc

Operating Force

2.6 N

Operating Temperature Range

-40 → +85°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
MY
Features
External dimensions : 6.5 mmx6.0mm,Height1.8mm
(Excluding the push plate)
With or without ground terminal, height, operating force
Overstroke travel
Recommended Applications
Operating switches for other electronic equipment
Operation switches for PC mouse
Car audio systems
Game