Panasonic White Tactile Switch Push Plate, 0.7 mm, SPST 15 V dc, Surface
- RS Stock No.:
- 178-9023
- Mfr. Part No.:
- EVQQ2B02W
- Brand:
- Panasonic
Subtotal (1 reel of 2000 units)*
£324.19
(exc. VAT)
£389.03
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £324.19 | £0.162 |
*price indicative
- RS Stock No.:
- 178-9023
- Mfr. Part No.:
- EVQQ2B02W
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | J Bend | |
| Switch Operation | Momentary | |
| Actuator Colour | White | |
| Length | 6.5mm | |
| Actuator Length | 0.7mm | |
| Width | 1.8mm | |
| Illuminated | No | |
| Contact DC Voltage | 15V dc | |
| Minimum Operating Temperature | 85°C | |
| Actuator Style | Push Plate | |
| Mount Type | Surface | |
| Maximum Operating Temperature | -40°C | |
| Series | EVQQ2 | |
| Standards/Approvals | RoHS | |
| Operating Force | 0.5N | |
| Height | 2.5mm | |
| Mechanical Life | 2000000Cycles | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type J Bend | ||
Switch Operation Momentary | ||
Actuator Colour White | ||
Length 6.5mm | ||
Actuator Length 0.7mm | ||
Width 1.8mm | ||
Illuminated No | ||
Contact DC Voltage 15V dc | ||
Minimum Operating Temperature 85°C | ||
Actuator Style Push Plate | ||
Mount Type Surface | ||
Maximum Operating Temperature -40°C | ||
Series EVQQ2 | ||
Standards/Approvals RoHS | ||
Operating Force 0.5N | ||
Height 2.5mm | ||
Mechanical Life 2000000Cycles | ||
Features
External dimensions : 6.5 mmx6.0mm,Height1.8mm
(Excluding the push plate)
With or without ground terminal, height, operating force
Overstroke travel
Recommended Applications
Operating switches for other electronic equipment
Operation switches for PC mouse
Car audio systems
Game
Related links
- Panasonic Push Plate 15 V dc
- Panasonic Natural Push Plate Tactile Switch, SPST 20 mA @ 15 V dc 4.6 (Dia.)mm Surface Mount
- Panasonic Tactile Switch Push Plate SPST 20 mA 15 V dc, Surface
- Panasonic IP67 Black Tactile Switch Push Plate Surface
- Panasonic Blue Tactile Switch Push Plate SPST 20 mA 15 V dc, Surface
- Panasonic IP67 Orange Tactile Switch Push Plate SPST 20 mA 15 V dc, Surface
- Panasonic IP67 Black Tactile Switch Push Plate SPST 20 mA Surface
- Panasonic Tactile Switch Push Plate SPST 20 mA 15 V dc
