TE Connectivity Black Button Tactile Switch, SPST 50 mA @ 24 V dc 1.4mm Surface Mount

Subtotal (1 bag of 1200 units)*

£171.80

(exc. VAT)

£206.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£171.80£0.143

*price indicative

RS Stock No.:
164-9003
Mfr. Part No.:
FSM4JSMATR
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

SPST

Terminal Type

Surface Mount

Switch Operation

Momentary

Actuator Length

1.4mm

Actuator Colour

Black

Actuator Type

Button

Length

6mm

Width

6mm

Dimensions

6 x 6 x 8.40mm

Mounting Type

Surface Mount

Contact Current Rating

50 mA @ 24 V dc

Operating Force

1.6 N

Voltage Rating

24V dc

Mechanical Life

100000Operations

Contact Material

Silver Copper Alloy

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +85°C

TE Connectivity FSM Series Tactile Switches


TE Connectivity brings you a range of professional and brilliant tactile switches. The FSM series of tactile switches are housed in a strong 'Nylon 66' material and feature a moving contact of copper alloy-silver. These tactile switches are great use for mounting on your PCB to close a circuit. The small tactile switches come in THT & SMT mounting styles and excellent quality.

Features and benefits:


• Up to 1 Million operations
• Actuation force of 1.6N to 2.5N
• Small PCB footprint
• Low profile
• 0.25 Actuation travel

Applications:


• Keyboards
• Keypads
• Telephones
• Radios
• General consumer electronics
• Closing the circuit on a PCV


Tactile

Related links