TE Connectivity Button Tactile Switch, SPST 50 mA @ 24 V dc 1.5mm

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
164-0728
Mfr. Part No.:
1825965-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Length

1.5mm

Actuator Type

Button

Length

3.50mm

Width

6mm

Dimensions

3.50 x 6mm

Contact Current Rating

50 mA @ 24 V dc

Operating Force

1.28 N

Voltage Rating

24V dc

Minimum Operating Temperature

-35°C

Mechanical Life

100000Operations

Operating Temperature Range

-35 → +85°C

Contact Material

Silver, Stainless Steel

Maximum Operating Temperature

+85°C

TE Connectivity FSM Series Tactile Switches


TE Connectivity brings you a range of professional and brilliant tactile switches. The FSM series of tactile switches are housed in a strong 'Nylon 66' material and feature a moving contact of copper alloy-silver. These tactile switches are great use for mounting on your PCB to close a circuit. The small tactile switches come in THT & SMT mounting styles and excellent quality.

Features and benefits:


• Up to 1 Million operations
• Actuation force of 1.6N to 2.5N
• Small PCB footprint
• Low profile
• 0.25 Actuation travel

Applications:


• Keyboards
• Keypads
• Telephones
• Radios
• General consumer electronics
• Closing the circuit on a PCV


Tactile

Related links