TE Connectivity Green Cap Tactile Switch, SPST 50 mA 5.89mm Surface Mount

Unavailable
RS will no longer stock this product.
RS Stock No.:
163-9313
Mfr. Part No.:
FSM2JSMASTR
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

SPST

Terminal Type

Gull Wing

Switch Operation

Momentary

Actuator Length

5.89mm

Actuator Colour

Green

Actuator Type

Cap

Length

6mm

Width

6mm

Dimensions

6 x 6mm

Illuminated

Yes

Mounting Type

Surface Mount

Contact Current Rating

50 mA

Operating Force

1.6 N

Voltage Rating

24V dc

Contact Material

Copper Alloy

Mechanical Life

1000000 (Electrical)Cycles

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +105°C