TE Connectivity White Button Tactile Switch, SPST 50 mA @ 24 V dc 3.7mm
- RS Stock No.:
- 161-6042
- Mfr. Part No.:
- 1-1825910-8
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-6042
- Mfr. Part No.:
- 1-1825910-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPST | |
| Terminal Type | Through Hole | |
| Switch Operation | Momentary | |
| Actuator Length | 3.7mm | |
| Actuator Colour | White | |
| Actuator Type | Button | |
| Width | 3.3mm | |
| Contact Current Rating | 50 mA @ 24 V dc | |
| Height | 7.2898mm | |
| Voltage Rating | 24V dc | |
| Operating Force | 1.569 N | |
| Operating Temperature Range | -35 → +85°C | |
| Contact Material | Silver Over Nickel Plated Copper Alloy (Stationary); Silver Plated Copper Alloy (Movable) | |
| Mechanical Life | 100000Operations | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -35°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPST | ||
Terminal Type Through Hole | ||
Switch Operation Momentary | ||
Actuator Length 3.7mm | ||
Actuator Colour White | ||
Actuator Type Button | ||
Width 3.3mm | ||
Contact Current Rating 50 mA @ 24 V dc | ||
Height 7.2898mm | ||
Voltage Rating 24V dc | ||
Operating Force 1.569 N | ||
Operating Temperature Range -35 → +85°C | ||
Contact Material Silver Over Nickel Plated Copper Alloy (Stationary); Silver Plated Copper Alloy (Movable) | ||
Mechanical Life 100000Operations | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -35°C | ||
