TE Connectivity IP67 Black Cap Tactile Switch, SPST 50 mA 1.6mm Through Hole

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
131-4779P
Mfr. Part No.:
1571407-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

SPST

Terminal Type

Solder

Switch Operation

Momentary

Actuator Length

1.6mm

Actuator Colour

Black

Actuator Type

Cap

Length

6.3mm

Width

6.4mm

Dimensions

6.3 x 6.4mm

Illuminated

Yes

Mounting Type

Through Hole

Contact Current Rating

50 mA

IP Rating

IP67

Voltage Rating

24V dc

Operating Force

2.6 N

Mechanical Life

1000000 (Electrical)Cycles

Operating Temperature Range

-35 → +85°C

Contact Material

Brass, Stainless Steel

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+85°C