White Slide Tactile Switch, SPST 50 mA 0.85mm Surface Mount
- RS Stock No.:
- 131-4770
- Mfr. Part No.:
- FSMMSHP
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 131-4770
- Mfr. Part No.:
- FSMMSHP
- Brand:
- TE Connectivity
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| Switch Operation | Momentary | |
| Actuator Length | 0.85mm | |
| Actuator Colour | White | |
| Actuator Type | Slide | |
| Length | 4.5mm | |
| Width | 3.3mm | |
| Dimensions | 4.5 x 3.3mm | |
| Illuminated | Yes | |
| Mounting Type | Surface Mount | |
| Contact Current Rating | 50 mA | |
| Voltage Rating | 12V dc | |
| Operating Force | 1.6 N | |
| Mechanical Life | 100000 (Electrical)Cycles | |
| Maximum Operating Temperature | +85°C | |
| Operating Temperature Range | -35 → +85°C | |
| Priced to Clear | Yes | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -35°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
Switch Operation Momentary | ||
Actuator Length 0.85mm | ||
Actuator Colour White | ||
Actuator Type Slide | ||
Length 4.5mm | ||
Width 3.3mm | ||
Dimensions 4.5 x 3.3mm | ||
Illuminated Yes | ||
Mounting Type Surface Mount | ||
Contact Current Rating 50 mA | ||
Voltage Rating 12V dc | ||
Operating Force 1.6 N | ||
Mechanical Life 100000 (Electrical)Cycles | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -35 → +85°C | ||
Priced to Clear Yes | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -35°C | ||
