Panasonic White Push Plate Tactile Switch, SPST 20 mA @ 15 V dc 2.2mm Surface Mount

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
125-0197
Mfr. Part No.:
EVPAA602W
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Contact Configuration

SPST

Terminal Type

J Bend

Switch Operation

Momentary

Actuator Length

2.2mm

Actuator Colour

White

Actuator Type

Push Plate

Length

3.5mm

Width

2.9mm

Dimensions

3.5 x 2.9mm

Illuminated

No

Mounting Type

Surface Mount

Contact Current Rating

20 mA @ 15 V dc

Voltage Rating

2 → 15V dc

Operating Force

3.5 N

Height

1.7mm

Maximum Operating Temperature

+85°C

Mechanical Life

200000Operations

Operating Temperature Range

-40 → +85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP