TE Connectivity Red Tactile Switch Cap for Illuminated Tactile Switch

Subtotal (1 pack of 5 units)*

£3.01

(exc. VAT)

£3.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 930 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£0.602£3.01

*price indicative

Packaging Options:
RS Stock No.:
138-0517
Mfr. Part No.:
2311402-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Tactile Switch Cap

For Use With

Illuminated Tactile Switch

Cap Colour

Red

Material

Polyamide

Standards/Approvals

RoHS

Shape

Round

TE Connectivity (TE) introduces the Corcom IH Series of IEC inlet filters bringing double insulated filtering capability to customers requiring 60320 (ground-free) C18 inlets for the medical equipment market. Medical Equipment manufacturers need to comply with stringent requirements that protect operators and patients utilizing medical equipment.

Durability with switches rated up to

500,000 electrical life cycles

Caps enhance the size of the illumination

Caps offer an easy type of actuation of the existing switch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy