EPCOS Switching Spark Gap, 3000V Breakdown Voltage, 50A, 400Hz Max. Switching Frequency, 1000000

Unavailable
RS will no longer stock this product.
RS Stock No.:
771-0029
Mfr. Part No.:
B88069X0260S102
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Breakdown Voltage

3000V

Peak Current

50A

Maximum Switching Frequency

400Hz

Minimum Switching Operations

1000000

Overall Length

60mm

Lead Length

60mm

Tube Length

60mm

Tube Diameter

0.8mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+100°C