EPCOS Switching Spark Gap, 3000V Breakdown Voltage, 50A, 400Hz Max. Switching Frequency, 1000000
- RS Stock No.:
- 167-0455
- Mfr. Part No.:
- B88069X0260S102
- Brand:
- EPCOS
Stock information currently inaccessible
- RS Stock No.:
- 167-0455
- Mfr. Part No.:
- B88069X0260S102
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Breakdown Voltage | 3000V | |
| Peak Current | 50A | |
| Maximum Switching Frequency | 400Hz | |
| Minimum Switching Operations | 1000000 | |
| Overall Length | 60mm | |
| Lead Length | 60mm | |
| Tube Length | 60mm | |
| Tube Diameter | 0.8mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Breakdown Voltage 3000V | ||
Peak Current 50A | ||
Maximum Switching Frequency 400Hz | ||
Minimum Switching Operations 1000000 | ||
Overall Length 60mm | ||
Lead Length 60mm | ||
Tube Length 60mm | ||
Tube Diameter 0.8mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +100°C | ||
- COO (Country of Origin):
- CN
