Artesyn Switching Power Supply, LCM600L-T-A, 12V dc, 52A, 600W, 1 Output, 85 → 264V ac Input Voltage

Bulk discount available

Subtotal (1 unit)*

£298.51

(exc. VAT)

£358.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 15 January 2026
  • Plus 2 unit(s) shipping from 06 May 2026
  • Plus 999,999,995 unit(s) shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£298.51
5 - 9£286.57
10 - 24£277.62
25 - 49£262.69
50 +£244.78

*price indicative

RS Stock No.:
226-8937
Mfr. Part No.:
LCM600L-T-A
Brand:
Artesyn
Find similar products by selecting one or more attributes.
Select all

Brand

Artesyn

Output Voltage

12V dc

Output Current

52A

Power Rating

600W

Number of Outputs

1

Input Voltage

85 → 264V ac

Medical Approved

Yes

Series

LCM600

COO (Country of Origin):
PH
The Artesyn Embedded Technologies Advanced Energy Artesyn LCM600 series of 2U high distributed power front-end AC-DC power supplies provides a very cost effective bulk power solution. The series comprises five models, offering outputs of 12 V, 15 V, 24 V,36 V or 48 V, together with an optional 5 V standby output. Each model accepts a universal input of 85–264 Vac and has a typical full load efficiency of 89%. Carrying industrial and medical safety approvals, these power supplies can deliver up to 600 watts and offer versatile bulk power for a wide variety of industrial, medical, military and process automation applications.

Low cost
Industrial/Medical safety
High efficiency: 89% typical
Variable speed “Smart Fans”
DSP controlled front end
Conformal coat option
± 20% adjustment range
Margin programming
Terminal block input option

Related links