Cosel Switching Power Supply, AEA600F-48-R3N, 48V, 10A, 600W, 1 Output, 85 → 264V ac Input Voltage

Subtotal (1 unit)*

£287.73

(exc. VAT)

£345.28

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£287.73

*price indicative

RS Stock No.:
638-083
Mfr. Part No.:
AEA600F-48-R3N
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

48V

Output Current

10A

Power Rating

600W

Number of Outputs

1

Input Voltage

85 → 264V ac

COO (Country of Origin):
JP
The Cosel AC-DC power supply designed for industrial and medical applications. It delivers up to 600W with forced air cooling. With robust safety certifications and advanced protection features, it ensures reliable performance in demanding environments. It is compliant with SEMI F47 and OVC III according to EN62477-1 standards.

High power & peak power
Low profile
UKCA and CE compliant
RoHS compliant

Related links