Vishay Switching Diode, 2-Pin TO-247AC VS-60EPS08-M3
- RS Stock No.:
- 919-5750
- Mfr. Part No.:
- VS-60EPS08-M3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 tube of 25 units)*
£73.825
(exc. VAT)
£88.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,975 unit(s) shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
---|---|---|
25 - 25 | £2.953 | £73.83 |
50 - 100 | £2.658 | £66.45 |
125 + | £2.51 | £62.75 |
*price indicative
- RS Stock No.:
- 919-5750
- Mfr. Part No.:
- VS-60EPS08-M3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Diode Configuration | Single | |
Mounting Type | Through Hole | |
Number of Elements per Chip | 1 | |
Package Type | TO-247AC | |
Diode Technology | Silicon Junction | |
Pin Count | 2 | |
Maximum Forward Voltage Drop | 1.09V | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +150 °C | |
Length | 15.87mm | |
Width | 5.31mm | |
Height | 20.7mm | |
Dimensions | 15.87 x 5.31 x 20.7mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Mounting Type Through Hole | ||
Number of Elements per Chip 1 | ||
Package Type TO-247AC | ||
Diode Technology Silicon Junction | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.09V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +150 °C | ||
Length 15.87mm | ||
Width 5.31mm | ||
Height 20.7mm | ||
Dimensions 15.87 x 5.31 x 20.7mm | ||
- Datasheet
- ESD Control Selection Guide V1
- Application Note- Design Guidelines for Schottky Rectifiers
- Application Note- Fundamentals of Rectifiers
- Application Note- Rectifiers for Power Factor Correction
- Application Note- Physical Explanation
- Diodes Group Body Marking
- Application Note- High Speed Data Line Protection
- Packaging Information
- Pad Layouts/Soldering Process
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- SUPERECTIFIER® Design Brings New Level of Reliability to Surface Mount Components
- COO (Country of Origin):
- CN
Standard Recovery Rectifiers, over 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay Switching Diode, 2-Pin TO-247AC VS-60EPS08-M3
- Vishay Switching Diode, 2-Pin TO-247AC VS-60EPF12-M3
- Vishay Switching Diode, 2-Pin TO-247AC VS-40EPF10-M3
- Vishay Switching Diode, 2-Pin TO-247AC VS-40EPF12-M3
- Vishay Switching Diode, 2-Pin TO-247AC VS-30EPF10-M3
- Vishay Switching Diode, 2-Pin TO-247AC VS-40EPF06-M3
- Vishay Switching Diode, 2-Pin TO-247AC VS-60EPS12-M3
- Vishay Switching Diode, 2-Pin TO-247AC VS-40EPS12-M3