Vishay Switching Diode, 2-Pin MiniMELF BAS85-GS08
- RS Stock No.:
- 918-9736
- Mfr. Part No.:
- BAS85-GS08
- Brand:
- Vishay
Bulk discount available
Subtotal (1 reel of 2500 units)*
£155.00
(exc. VAT)
£185.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 12,500 unit(s) ready to ship
- Plus 999,985,000 unit(s) shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
2500 - 2500 | £0.062 | £155.00 |
5000 - 10000 | £0.056 | £140.00 |
12500 + | £0.053 | £132.50 |
*price indicative
- RS Stock No.:
- 918-9736
- Mfr. Part No.:
- BAS85-GS08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Diode Configuration | Single | |
Number of Elements per Chip | 1 | |
Mounting Type | Surface Mount | |
Package Type | MiniMELF | |
Diode Technology | Schottky | |
Pin Count | 2 | |
Minimum Operating Temperature | -55 °C | |
Maximum Operating Temperature | +125 °C | |
Length | 3.7mm | |
Width | 1.6mm | |
Height | 1.6mm | |
Dimensions | 1.6 x 3.7 x 1.6mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Package Type MiniMELF | ||
Diode Technology Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +125 °C | ||
Length 3.7mm | ||
Width 1.6mm | ||
Height 1.6mm | ||
Dimensions 1.6 x 3.7 x 1.6mm | ||
- COO (Country of Origin):
- CN
Small Signal Schottky Diodes, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay Switching Diode, 2-Pin MiniMELF BAS85-GS08
- Vishay Switching Diode, 2-Pin MiniMELF LL103A-GS08
- Vishay Switching Diode, 2-Pin MiniMELF LL42-GS08
- Vishay Switching Diode, 2-Pin MiniMELF LL103B-GS08
- Vishay Switching Diode, 2-Pin MiniMELF LL101A-GS08
- Vishay Switching Diode, 2-Pin MiniMELF BAS83-GS08
- Vishay Switching Diode, 2-Pin MiniMELF LL46-GS08
- Vishay Switching Diode, 2-Pin MiniMELF BAS81-GS08