Vishay 30 V 200 mA Diode Schottky 2-Pin MiniMELF BAS85-GS08
- RS Stock No.:
- 700-3848
- Mfr. Part No.:
- BAS85-GS08
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 50 units)*
£8.20
(exc. VAT)
£9.85
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 300 unit(s) shipping from 20 April 2026
- Plus 6,800 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | £0.164 | £8.20 |
| 250 - 450 | £0.115 | £5.75 |
| 500 - 950 | £0.112 | £5.60 |
| 1000 - 2450 | £0.11 | £5.50 |
| 2500 + | £0.107 | £5.35 |
*price indicative
- RS Stock No.:
- 700-3848
- Mfr. Part No.:
- BAS85-GS08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | MiniMELF | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Series | BAS85 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 2μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 600mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 800mV | |
| Peak Reverse Recovery Time trr | 5ns | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Length | 3.7mm | |
| Height | 1.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type MiniMELF | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Series BAS85 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 2μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 600mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 800mV | ||
Peak Reverse Recovery Time trr 5ns | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Length 3.7mm | ||
Height 1.6mm | ||
Automotive Standard No | ||
Small Signal Schottky Diodes, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 30 V 200 mA Diode Schottky 2-Pin MiniMELF
- Vishay 30 V 200 mA Diode Schottky 2-Pin MiniMELF LL103B-GS08
- Vishay 30 V 200 mA Diode Schottky 2-Pin MiniMELF LL42-GS08
- Vishay 50 V 200 mA Diode Schottky 2-Pin MiniMELF
- Vishay 40 V 200 mA Diode Schottky 2-Pin MiniMELF LL103A-GS08
- Vishay 40 V 200 mA Diode Schottky 2-Pin MiniMELF
- Vishay 50 V 200 mA Diode Schottky 2-Pin MiniMELF BAS86-GS08
- STMicroelectronics 30 V 200 mA Diode Schottky 2-Pin MiniMELF
