Vishay Small Signal Diode, Single, 225 mA, 2-Pin 240 V SOD-123 GSD2004W-E3-08
- RS Stock No.:
- 903-0808
- Mfr. Part No.:
- GSD2004W-E3-08
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 903-0808
- Mfr. Part No.:
- GSD2004W-E3-08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Forward Current If | 225mA | |
| Diode Configuration | Single | |
| Product Type | Small Signal Diode | |
| Mount Type | Surface | |
| Sub Type | Silicon Junction | |
| Package Type | SOD-123 | |
| Pin Count | 2 | |
| Peak Reverse Recovery Time trr | 50ns | |
| Maximum Power Dissipation Pd | 350mW | |
| Maximum Forward Voltage Vf | 1V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 240V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 1.25mm | |
| Length | 2.85mm | |
| Width | 1.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Forward Current If 225mA | ||
Diode Configuration Single | ||
Product Type Small Signal Diode | ||
Mount Type Surface | ||
Sub Type Silicon Junction | ||
Package Type SOD-123 | ||
Pin Count 2 | ||
Peak Reverse Recovery Time trr 50ns | ||
Maximum Power Dissipation Pd 350mW | ||
Maximum Forward Voltage Vf 1V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 240V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 1.25mm | ||
Length 2.85mm | ||
Width 1.7mm | ||
Automotive Standard No | ||
- Small Signal Switching Diode Datasheet
- Application Note- Design Guidelines for Schottky Rectifiers
- Diodes Group Body Marking
- Application Note- Fundamentals of Rectifiers
- Application Note- High Speed Data Line Protection
- Application Note- Physical Explanation
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- Rectifiers for Power Factor Correction
- Application Note- Superectifier Design Brings New Level of Reliability to Surface Mount Comp
- Application Note- Trim and Form Process Reccomendation
- COO (Country of Origin):
- CN
Glass Passivated Junction Fast Switching Plastic Rectifier
Features
• Superectifier structure for high reliability condition
• Cavity-free glass-passivated junction
• Fast switching for high efficiency
• Low leakage current, typical IR less than 0.2 μA
• High forward surge capability
• Solder dip 275 °C max. 10 s, per JESD 22-B106
Typical Applications
High voltage rectification of G2 grid CRT and TV, snubber
circuit of Camera flash.
Mechanical Data
Case: DO-204AL, molded epoxy over glass body
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 1A whisker test
Polarity: Color band denotes cathode end
