Vishay Switching Diode, Single, 2-Pin SOD-57 BYW54-TR

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
902-6663
Mfr. Part No.:
BYW54-TR
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Switching Diode

Diode Configuration

Single

Mount Type

Through Hole

Package Type

SOD-57

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Diameter

3.6mm

Length

4mm

COO (Country of Origin):
HU

Standard Recovery Rectifiers, 2A to 10A


Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor