Vishay Switching Diode, 2-Pin DO-204AL 1N4937GP-E3/54

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
902-6528
Mfr. Part No.:
1N4937GP-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Mounting Type

Through Hole

Number of Elements per Chip

1

Package Type

DO-204AL

Pin Count

2

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Length

5.2mm

Dimensions

2.7 (Dia.) x 5.2mm

Diameter

2.7mm

COO (Country of Origin):
CN