Vishay Switching Diode, 300mA 25V, 2-Pin DO-35 1N4154TR

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
902-6496
Mfr. Part No.:
1N4154TR
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Maximum Forward Current

300mA

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Reverse Voltage

25V

Package Type

DO-35

Diode Technology

Silicon Junction

Maximum Forward Voltage Drop

1V

Pin Count

2

Maximum Diode Capacitance

4pF

Maximum Operating Temperature

+175 °C

Length

3.9mm

Dimensions

1.7 (Dia.) x 3.9mm

Diameter

1.7mm

Power Dissipation

500mW

COO (Country of Origin):
CN

Glass Passivated Junction Fast Switching Plastic Rectifier


Features

• Superectifier structure for high reliability condition

• Cavity-free glass-passivated junction

• Fast switching for high efficiency

• Low leakage current, typical IR less than 0.2 μA

• High forward surge capability

• Solder dip 275 °C max. 10 s, per JESD 22-B106

Typical Applications

High voltage rectification of G2 grid CRT and TV, snubber

circuit of Camera flash.

Mechanical Data

Case: DO-204AL, molded epoxy over glass body

Molding compound meets UL 94 V-0 flammability rating

Base P/N-E3 - RoHS-compliant, commercial grade

Terminals: Matte tin plated leads, solderable per

J-STD-002 and JESD 22-B102

E3 suffix meets JESD 201 class 1A whisker test

Polarity: Color band denotes cathode end

Diodes and Rectifiers, Vishay Semiconductor


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy