Vishay Switching Diode, Single, 1 A, 2-Pin 200 V DO-214AC U1D-E3/5AT

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
818-5178
Mfr. Part No.:
U1D-E3/5AT
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Maximum Forward Current If

1A

Diode Configuration

Single

Product Type

Switching Diode

Mount Type

Surface

Sub Type

Silicon Junction

Package Type

DO-214AC (SMA)

Pin Count

2

Peak Reverse Recovery Time trr

29ns

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Maximum Forward Voltage Vf

920mV

Minimum Operating Temperature

-55°C

Maximum Peak Reverse Repetitive Voltage Vrrm

200V

Maximum Operating Temperature

150°C

Height

2.29mm

Length

4.5mm

Series

U1D

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN

Ultrafast Recovery Rectifiers 1A, Vishay Semiconductor


Vishay ultrafast recovery rectifiers have very fast reverse recovery times as low as 15ns and voltage levels as high as 1500V. Typical applications include very high frequency Switched Mode power supplies (SMPS), inverters, and freewheeling diodes.

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy