Vishay 200V 10A, Dual Silicon Junction Switching Diode, 3-Pin DPAK VS-10CWH02FN-M3

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
818-4566
Mfr. Part No.:
VS-10CWH02FN-M3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Surface Mount

Package Type

DPAK (TO-252)

Maximum Continuous Forward Current

10A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Common Cathode

Diode Type

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1.15V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

27ns

Peak Non-Repetitive Forward Surge Current

80A

COO (Country of Origin):
CN

FRED Pt® Hyperfast Recovery Rectifiers


The FRED Pt® (Fast Recovery Epitaxial Diode) range of products from Vishay are hyperfast diodes containing PLATINUM (Pt) doping technology. This series offers extremely low leakage currents at high temperatures together with a high maximum junction operating temperature of 175°C. Typical recovery times are 35nds or less.

Range Features


Range Features

VRRM from 200V to 600V

Lowest Qrr at 125°C

Lowest VF at IF

Improved efficiency in Switched Mode power supplies

Soft recovery for reduced EMI at high dIF/dt

TJ (max) 175 °C

AEC-Q101 qualified

Diodes and Rectifiers, Vishay Semiconductor