Vishay Diode, Stud Anode, 2-Pin DO-203AB VS-85HFR60

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
817-2548
Mfr. Part No.:
VS-85HFR60
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Diode Configuration

Stud Anode

Mount Type

Screw, Screw

Package Type

DO-203AB

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum Forward Voltage Vf

1.75V

Peak Non-Repetitive Forward Surge Current Ifsm

1800A

Peak Reverse Recovery Time trr

500ns

Maximum Operating Temperature

125°C

Series

85HFR

Length

36.5mm

Diameter

15.1mm

Standards/Approvals

JEDEC JS709A, RoHS

Height

17.35mm

Automotive Standard

No

COO (Country of Origin):
IN

Standard Recovery Rectifiers, over 40A


Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy