Vishay Switching Diode, Stud Cathode, 2-Pin DO-2013AB VS-80PF80W
- RS Stock No.:
- 817-2504
- Mfr. Part No.:
- VS-80PF80W
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£4.05
(exc. VAT)
£4.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 2 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £4.05 |
10 - 49 | £3.63 |
50 - 99 | £3.44 |
100 - 249 | £3.31 |
250 + | £3.24 |
*price indicative
- RS Stock No.:
- 817-2504
- Mfr. Part No.:
- VS-80PF80W
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Diode Configuration | Stud Cathode | |
Number of Elements per Chip | 1 | |
Mounting Type | Stud | |
Package Type | DO-2013AB | |
Diode Technology | Silicon Junction | |
Pin Count | 2 | |
Maximum Forward Voltage Drop | 1.4V | |
Minimum Operating Temperature | -55 °C | |
Maximum Operating Temperature | +180 °C | |
Length | 36.4mm | |
Width | 18.9mm | |
Height | 17.25mm | |
Dimensions | 36.4 x 18.9 x 17.25mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Diode Configuration Stud Cathode | ||
Number of Elements per Chip 1 | ||
Mounting Type Stud | ||
Package Type DO-2013AB | ||
Diode Technology Silicon Junction | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.4V | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +180 °C | ||
Length 36.4mm | ||
Width 18.9mm | ||
Height 17.25mm | ||
Dimensions 36.4 x 18.9 x 17.25mm | ||
- VS-80PF(R)...(W) Series, Standard Recovery Diodes, Generation 2 DO-5 (Stud Version), 80A
- ESD Control Selection Guide V1
- Application Note- Design Guidelines for Schottky Rectifiers
- Application Note- Fundamentals of Rectifiers
- Application Note- Rectifiers for Power Factor Correction
- Application Note- Physical Explanation
- Diodes Group Body Marking
- Application Note- High Speed Data Line Protection
- Packaging Information
- Pad Layouts/Soldering Process
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- SUPERECTIFIER® Design Brings New Level of Reliability to Surface Mount Components
- COO (Country of Origin):
- IN
Standard Recovery Rectifiers, over 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay Switching Diode 2-Pin DO-2013AB VS-80PF80W
- Vishay Switching Diode 2-Pin DO-2013AB VS-80PF80
- Vishay Switching Diode 2-Pin DO-2013AB VS-80PFR80
- Vishay Switching Diode 2-Pin DO-2013AB VS-80PFR80W
- Vishay Switching Diode 2-Pin DO-4 VS-12F100
- Vishay Switching Diode 2-Pin DO-4 VS-16F80
- Vishay Switching Diode 2-Pin DO-4 VS-12F60
- Vishay Switching Diode 2-Pin DO-4 VS-16F20