Vishay 800 V 80 A Diode Recovery 2-Pin DO-2013AB VS-80PFR80
- RS Stock No.:
- 817-2513
- Mfr. Part No.:
- VS-80PFR80
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£6.88
(exc. VAT)
£8.26
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
- Plus 312 unit(s) shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £6.88 |
| 10 - 49 | £6.55 |
| 50 - 99 | £6.18 |
| 100 - 249 | £5.84 |
| 250 + | £5.51 |
*price indicative
- RS Stock No.:
- 817-2513
- Mfr. Part No.:
- VS-80PFR80
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Stud Mount | |
| Package Type | DO-2013AB | |
| Maximum Continuous Forward Current If | 80A | |
| Peak Reverse Repetitive Voltage Vrrm | 800V | |
| Diode Configuration | Stud Anode | |
| Series | VS-80PF(R).(W) | |
| Rectifier Type | Recovery | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.4V | |
| Peak Reverse Current Ir | 9mA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1.6kA | |
| Maximum Operating Temperature | 180°C | |
| Length | 36.4mm | |
| Height | 17.25mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Stud Mount | ||
Package Type DO-2013AB | ||
Maximum Continuous Forward Current If 80A | ||
Peak Reverse Repetitive Voltage Vrrm 800V | ||
Diode Configuration Stud Anode | ||
Series VS-80PF(R).(W) | ||
Rectifier Type Recovery | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.4V | ||
Peak Reverse Current Ir 9mA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1.6kA | ||
Maximum Operating Temperature 180°C | ||
Length 36.4mm | ||
Height 17.25mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- VS-80PF(R)...(W) Series, Standard Recovery Diodes, Generation 2 DO-5 (Stud Version), 80A
- ESD Control Selection Guide V1
- Application Note- Design Guidelines for Schottky Rectifiers
- Application Note- Fundamentals of Rectifiers
- Application Note- Rectifiers for Power Factor Correction
- Application Note- Physical Explanation
- Diodes Group Body Marking
- Application Note- High Speed Data Line Protection
- Packaging Information
- Pad Layouts/Soldering Process
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- SUPERECTIFIER® Design Brings New Level of Reliability to Surface Mount Components
- COO (Country of Origin):
- IN
Standard Recovery Rectifiers, over 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 800 V 80 A Diode Recovery 2-Pin DO-2013AB
- Vishay 800 V 80 A Diode Recovery 2-Pin DO-2013AB VS-80PF80W
- Vishay 800 V 80 A Diode Recovery 2-Pin DO-2013AB VS-80PFR80W
- Vishay 800 V 80 A Diode Recovery 2-Pin DO-2013AB VS-80PF80
- Vishay 1200 V 80 A Diode Recovery 2-Pin DO-203AB VS-82PF120
- Vishay 1200 V 80 A Diode Recovery 2-Pin DO-203AB
- Vishay 800 V 25 A Diode Recovery 2-Pin DO-4
- Vishay 800 V 25 A Diode Recovery 2-Pin DO-4 VS-25FR80M
