Vishay Switching Diode, 250mA 100V, 2-Pin SOD-80 BAV101-GS18

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
814-2694
Mfr. Part No.:
BAV101-GS18
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Maximum Forward Current

250mA

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Reverse Voltage

100V

Package Type

SOD-80

Maximum Forward Voltage Drop

1V

Pin Count

2

Maximum Diode Capacitance

1.5pF

Maximum Operating Temperature

+175 °C

Length

3.7mm

Width

1.6mm

Height

1.6mm

Dimensions

3.7 x 1.6 x 1.6mm

Diameter

1.6mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy