Vishay Dual Small Signal Diode, Series, 200mA 100V, 3-Pin SOT-23 MMBD7000-E3-08
- RS Stock No.:
- 813-0929
- Mfr. Part No.:
- MMBD7000-E3-08
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 813-0929
- Mfr. Part No.:
- MMBD7000-E3-08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Series | |
| Maximum Forward Current | 200mA | |
| Number of Elements per Chip | 2 | |
| Mounting Type | Surface Mount | |
| Maximum Reverse Voltage | 100V | |
| Package Type | SOT-23 | |
| Maximum Forward Voltage Drop | 1.1V | |
| Pin Count | 3 | |
| Maximum Diode Capacitance | 1.5pF | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Length | 3.1mm | |
| Width | 1.43mm | |
| Height | 1.05mm | |
| Dimensions | 3.1 x 1.43 x 1.05mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Series | ||
Maximum Forward Current 200mA | ||
Number of Elements per Chip 2 | ||
Mounting Type Surface Mount | ||
Maximum Reverse Voltage 100V | ||
Package Type SOT-23 | ||
Maximum Forward Voltage Drop 1.1V | ||
Pin Count 3 | ||
Maximum Diode Capacitance 1.5pF | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Length 3.1mm | ||
Width 1.43mm | ||
Height 1.05mm | ||
Dimensions 3.1 x 1.43 x 1.05mm | ||
- COO (Country of Origin):
- CN
