Vishay Switching Diode, 3-Pin TO-277A S4PB-M3/86A
- RS Stock No.:
- 812-9219
- Mfr. Part No.:
- S4PB-M3/86A
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 812-9219
- Mfr. Part No.:
- S4PB-M3/86A
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Package Type | TO-277A | |
| Diode Technology | Silicon Junction | |
| Maximum Forward Voltage Drop | 1.1V | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Length | 6.15mm | |
| Width | 4.35mm | |
| Height | 1.2mm | |
| Dimensions | 6.15 x 4.35 x 1.2mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Package Type TO-277A | ||
Diode Technology Silicon Junction | ||
Maximum Forward Voltage Drop 1.1V | ||
Pin Count 3 | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Length 6.15mm | ||
Width 4.35mm | ||
Height 1.2mm | ||
Dimensions 6.15 x 4.35 x 1.2mm | ||
- COO (Country of Origin):
- CN
